WR9HE2000C9P-F(R6B) | ||
---|---|---|
DigiKey Part Number | 1939-1462-ND | |
Manufacturer | ||
Manufacturer Product Number | WR9HE2000C9P-F(R6B) | |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.89" L x 1.38" W x 2.24" H (73.5mm x 35.0mm x 57.0mm) | |
Approval Agency | CE, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.10000 | ¥109.10 |
5 | ¥106.11400 | ¥530.57 |
10 | ¥100.22000 | ¥1,002.20 |
25 | ¥94.32200 | ¥2,358.05 |
90 | ¥88.42833 | ¥7,958.55 |
180 | ¥82.53311 | ¥14,855.96 |
270 | ¥79.58537 | ¥21,488.05 |
540 | ¥78.40641 | ¥42,339.46 |