
L6R24-120 | |
|---|---|
DigiKey Part Number | 364-1276-ND |
Manufacturer | |
Manufacturer Product Number | L6R24-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.34000 | ¥85.34 |
| 5 | ¥78.49400 | ¥392.47 |
| 10 | ¥75.70700 | ¥757.07 |
| 25 | ¥72.17600 | ¥1,804.40 |
| 50 | ¥69.61720 | ¥3,480.86 |
| 100 | ¥67.14800 | ¥6,714.80 |
| 300 | ¥63.41240 | ¥19,023.72 |
| 500 | ¥61.74686 | ¥30,873.43 |









