Heat Sink Assorted Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Assorted Aluminum Top Mount
ED-CM4COOLER-S
ED-CM4COOLER-B

ED-CM4COOLER-S

DigiKey Part Number
4555-ED-CM4COOLER-S-ND
Manufacturer
Manufacturer Product Number
ED-CM4COOLER-S
Description
PASSIVE HEATSINK RASPBERRYPI CM4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attachment Method
Bolt On
Mfr
Shape
Rectangular
Series
Length
2.165" (55.00mm)
Packaging
Box
Width
1.575" (40.00mm)
Part Status
Active
Fin Height
0.531" (13.50mm)
Type
Top Mount
Material
Package Cooled
Material Finish
Silver Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,459
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.04000¥38.04
Manufacturers Standard Package