



SC0687 | |
|---|---|
DigiKey Part Number | 2648-SC0687-ND |
Manufacturer | |
Manufacturer Product Number | SC0687 |
Description | RASPBERRY PI COMPUTE MOD 4 8GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 CM4008000 single board computer features a powerful 1.5GHz quad-core ARM Cortex-A72 processor and 8GB of RAM, making it ideal for a wide range of embedded computing applications. With 28 digital I/O lines, Gigabit Ethernet, and multiple expansion interfaces including I2C, SPI, and UART, this SBC offers multiple connectivity options. It supports video outputs such as CSI, DPI, DSI, and HDMI, providing flexibility for multimedia projects. |
Datasheet | Datasheet |
EDA/CAD Models | SC0687 Models |
Category | Expansion Site/Bus I2C, SPI, UART |
Manufacturer Raspberry Pi | RAM Capacity/Installed 8GB/8GB |
Series | Storage Interface MicroSD |
Packaging Bulk | Video Outputs CSI, DPI, DSI, HDMI |
Part Status Active | Ethernet GbE |
Core Processor ARM Cortex-A72 | USB USB 2.0 (1) |
Speed 1.5GHz | Digital I/O Lines 28 |
Number of Cores 4 | Operating Temperature -20°C ~ 75°C |
Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,281.81000 | ¥1,281.81 |














