



SC0684 | |
|---|---|
DigiKey Part Number | 2648-SC0684-ND |
Manufacturer | |
Manufacturer Product Number | SC0684 |
Description | RASPBERRY PI COMPUTE MOD 4 4GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev 5 CM4004008 features a 1.5GHz quad-core ARM Cortex-A72 processor 4GB of RAM and 8GB storage, making it suitable for a variety of embedded computing applications. With 28 digital I/O lines and connectivity options including GbE Ethernet, I2C, SPI, and UART, this SBC offers extensive interfacing capabilities. The compact size of 2.170" x 1.570" allows it to fit into space-constrained environments. It also includes USB 2.0 and multiple video output options such as CSI, DPI, DSI, and HDMI, providing versatile connectivity for various peripherals and displays. |
Datasheet | Datasheet |
EDA/CAD Models | SC0684 Models |
Category | Expansion Site/Bus I2C, SPI, UART |
Manufacturer Raspberry Pi | RAM Capacity/Installed 4GB/4GB |
Series | Storage Interface MicroSD |
Packaging Bulk | Video Outputs CSI, DPI, DSI, HDMI |
Part Status Active | Ethernet GbE |
Core Processor ARM Cortex-A72 | USB USB 2.0 (1) |
Speed 1.5GHz | Digital I/O Lines 28 |
Number of Cores 4 | Operating Temperature -20°C ~ 75°C |
Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥868.32000 | ¥868.32 |












