M2106-2545-SS | ||
---|---|---|
DigiKey Part Number | 1772-1674-ND | |
Manufacturer | ||
Manufacturer Product Number | M2106-2545-SS | |
Description | HEX STANDOFF M2.5X0.45 SS 11MM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.433" (11.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | M2106-2545-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.589" (14.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.52000 | ¥12.52 |
5 | ¥10.40800 | ¥52.04 |
10 | ¥9.37000 | ¥93.70 |
25 | ¥8.32960 | ¥208.24 |
50 | ¥7.49620 | ¥374.81 |
100 | ¥7.28870 | ¥728.87 |
250 | ¥7.08016 | ¥1,770.04 |
500 | ¥6.87186 | ¥3,435.93 |
1,000 | ¥6.24723 | ¥6,247.23 |