12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QFWB-30-12-US01

DigiKey Part Number
Q1182-ND
Manufacturer
Manufacturer Product Number
QFWB-30-12-US01
Description
AC/DC WALL MOUNT ADAPTER 12V 30W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Qualtek
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
100 ~ 240 VAC
Size / Dimension
2.81" L x 1.70" W x 1.13" H (71.3mm x 43.3mm x 28.8mm)
Voltage - Output
12V
Approval Agency
cULus
Current - Output (Max)
2.5A
Weight
0.232 lb (105.23 g)
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSU120-3000Triad Magnetics1,038237-1443-ND¥197.16000Parametric Equivalent
In-Stock: 1,875
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.29000¥81.29
5¥74.77800¥373.89
10¥72.12300¥721.23
25¥68.75680¥1,718.92
80¥64.71588¥5,177.27
160¥62.41988¥9,987.18
320¥60.20609¥19,265.95
560¥58.47611¥32,746.62
Manufacturers Standard Package