
L6R30-120 | |
|---|---|
DigiKey Part Number | 364-1279-ND |
Manufacturer | |
Manufacturer Product Number | L6R30-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm) |
Voltage - Output 12V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 2.5A | Standard Number 62368-1 |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.08000 | ¥87.08 |
| 5 | ¥80.07000 | ¥400.35 |
| 10 | ¥77.22500 | ¥772.25 |
| 25 | ¥73.62280 | ¥1,840.57 |
| 50 | ¥71.01280 | ¥3,550.64 |
| 100 | ¥68.49290 | ¥6,849.29 |
| 300 | ¥64.68293 | ¥19,404.88 |
| 500 | ¥62.98430 | ¥31,492.15 |





