
1656259 | |
|---|---|
DigiKey Part Number | 277-13622-ND |
Manufacturer | |
Manufacturer Product Number | 1656259 |
Description | CABLE ASSY DB09 SHIELDED GRAY 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1656259 Models |
Category | Number of Positions 9 |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.26000 | ¥194.26 |








