



0877159100 | |
|---|---|
DigiKey Part Number | WM17094-ND |
Manufacturer | |
Manufacturer Product Number | 0877159100 |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0877159100 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide, Locking Ramp |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 64 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥22.09700 | ¥220.97 |
| 25 | ¥20.71480 | ¥517.87 |
| 50 | ¥19.72400 | ¥986.20 |
| 100 | ¥18.78200 | ¥1,878.20 |
| 250 | ¥17.60548 | ¥4,401.37 |
| 500 | ¥16.76510 | ¥8,382.55 |
| 1,680 | ¥15.39179 | ¥25,858.21 |
| 3,360 | ¥14.65788 | ¥49,250.48 |





