8KJ1-0727-0500 | ||
---|---|---|
DigiKey Part Number | 3M12027-ND | |
Manufacturer | ||
Manufacturer Product Number | 8KJ1-0727-0500 | |
Description | CABLE ASSY PCIE X4 F-M 500MM 1=1 | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position PCIe x4 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 8KJ1-0727-0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x4 | |
Number of Positions | 64 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | Extender | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | Twin Axial Cable Assembly for PCI Express Extended Card Applications |
Featured Product | PCIe Twin Axial Cable Assembly |
CAD Models | 8KJ1-0727-0500 Models |
HTML Datasheet | |
Product Drawings | BKJ1-0727-yyyy Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥770.10000 | ¥770.10 |
10 | ¥706.66600 | ¥7,066.66 |
25 | ¥679.48960 | ¥16,987.24 |
50 | ¥656.83940 | ¥32,841.97 |
100 | ¥620.60000 | ¥62,060.00 |
Attribute | Description |
---|---|
Other Names | 07630810144 8KJ107270500 3M12027 70-0100-3093-3 00076308101442 70010030933 7000049948 |
Standard Package | 240 |