176291-1 | ||
---|---|---|
DigiKey Part Number | A106913-ND | |
Manufacturer | ||
Manufacturer Product Number | 176291-1 | |
Description | CONN RCPT HSG 18POS 3.96MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 176291-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.27900 | ¥102.79 |
25 | ¥9.97360 | ¥249.34 |
50 | ¥9.87440 | ¥493.72 |
100 | ¥9.16470 | ¥916.47 |
300 | ¥9.01297 | ¥2,703.89 |
600 | ¥8.91460 | ¥5,348.76 |