
175154-2 | |
|---|---|
DigiKey Part Number | A106899-ND |
Manufacturer | |
Manufacturer Product Number | 175154-2 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175154-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.87700 | ¥8.77 |
| 25 | ¥0.82040 | ¥20.51 |
| 50 | ¥0.78060 | ¥39.03 |
| 100 | ¥0.74260 | ¥74.26 |
| 250 | ¥0.69600 | ¥174.00 |
| 500 | ¥0.66276 | ¥331.38 |
| 1,000 | ¥0.63100 | ¥631.00 |
| 3,000 | ¥0.58386 | ¥1,751.58 |



