179183-1 | ||
---|---|---|
DigiKey Part Number | A106920-ND | |
Manufacturer | ||
Manufacturer Product Number | 179183-1 | |
Description | CONN RCPT HSG 0.187 1POS NATURAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 179183-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.30100 | ¥13.01 |
100 | ¥1.08780 | ¥108.78 |
1,500 | ¥0.90409 | ¥1,356.13 |
6,000 | ¥0.75827 | ¥4,549.62 |
10,500 | ¥0.66662 | ¥6,999.51 |