176448-1 | ||
---|---|---|
DigiKey Part Number | A106915-ND | |
Manufacturer | ||
Manufacturer Product Number | 176448-1 | |
Description | CONN RCPT HSG 0.187 1POS NATURAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 176448-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥1.27570 | ¥127.57 |
1,000 | ¥1.06065 | ¥1,060.65 |
5,000 | ¥0.88958 | ¥4,447.90 |
10,000 | ¥0.78205 | ¥7,820.50 |