1318386-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1318386-1
1318386-1
1318386-1

1318386-1

DigiKey Part Number
A106550-ND
Manufacturer
Manufacturer Product Number
1318386-1
Description
CONN PLUG HSG 16POS 2.20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1318386-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Retainer
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥12.04900¥120.49
25¥11.29280¥282.32
50¥10.75360¥537.68
100¥10.23920¥1,023.92
300¥9.47513¥2,842.54
500¥9.13956¥4,569.78
1,000¥8.70335¥8,703.35
2,500¥8.15868¥20,396.70
Manufacturers Standard Package