1376109-1 | ||
---|---|---|
DigiKey Part Number | A124380TR-ND - Tape & Reel (TR) A124380CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1376109-1 | |
Description | CONN TAB 20-22AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 20-22 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1376109-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.70800 | ¥17.08 |
25 | ¥1.58600 | ¥39.65 |
50 | ¥1.50400 | ¥75.20 |
100 | ¥1.42270 | ¥142.27 |
250 | ¥1.32432 | ¥331.08 |
500 | ¥1.24798 | ¥623.99 |
1,000 | ¥1.18264 | ¥1,182.64 |
2,500 | ¥1.09546 | ¥2,738.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.87200 | ¥9,592.00 |
33,000 | ¥0.77935 | ¥25,718.55 |
55,000 | ¥0.67579 | ¥37,168.45 |