
1376109-2 | |
|---|---|
DigiKey Part Number | 17-1376109-2TR-ND - Tape & Reel (TR) 17-1376109-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1376109-2 |
Description | CONN TAB 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1376109-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.10100 | ¥21.01 |
| 25 | ¥1.96480 | ¥49.12 |
| 50 | ¥1.87240 | ¥93.62 |
| 100 | ¥1.78300 | ¥178.30 |
| 250 | ¥1.67088 | ¥417.72 |
| 500 | ¥1.59098 | ¥795.49 |
| 1,000 | ¥1.51490 | ¥1,514.90 |
| 2,500 | ¥1.41996 | ¥3,549.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 11,000 | ¥1.30456 | ¥14,350.16 |
| 22,000 | ¥1.24232 | ¥27,331.04 |
| 33,000 | ¥1.20730 | ¥39,840.90 |
| 55,000 | ¥1.16460 | ¥64,053.00 |






