1674742-1 | ||
---|---|---|
DigiKey Part Number | A126100TR-ND - Tape & Reel (TR) A126100CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1674742-1 | |
Description | CONN PIN CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1674742-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.92800 | ¥9.28 |
25 | ¥0.86360 | ¥21.59 |
50 | ¥0.81920 | ¥40.96 |
100 | ¥0.77410 | ¥77.41 |
250 | ¥0.72112 | ¥180.28 |
500 | ¥0.67956 | ¥339.78 |
1,000 | ¥0.64394 | ¥643.94 |
2,500 | ¥0.59646 | ¥1,491.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.47480 | ¥4,748.00 |
30,000 | ¥0.42435 | ¥12,730.50 |
50,000 | ¥0.36797 | ¥18,398.50 |