174712-1 | ||
---|---|---|
DigiKey Part Number | A131044-ND | |
Manufacturer | ||
Manufacturer Product Number | 174712-1 | |
Description | CONN RCPT HSG 0.187 2POS NATURAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 174712-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.39000 | ¥1.39 |
10 | ¥1.16800 | ¥11.68 |
100 | ¥0.97300 | ¥97.30 |
1,000 | ¥0.80923 | ¥809.23 |
5,000 | ¥0.67870 | ¥3,393.50 |
10,000 | ¥0.59666 | ¥5,966.60 |