170332-1 | ||
---|---|---|
DigiKey Part Number | A122318-ND | |
Manufacturer | ||
Manufacturer Product Number | 170332-1 | |
Description | CONN QC RCPT 14-18AWG 0.187 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 170332-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.141" (2.11mm ~ 3.58mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.51900 | ¥15.19 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.49740 | ¥74.87 |
100 | ¥1.38330 | ¥138.33 |
250 | ¥1.13652 | ¥284.13 |
500 | ¥1.07346 | ¥536.73 |
1,000 | ¥0.99776 | ¥997.76 |
3,000 | ¥0.96616 | ¥2,898.48 |