172074-1 | ||
---|---|---|
DigiKey Part Number | A112654-ND | |
Manufacturer | ||
Manufacturer Product Number | 172074-1 | |
Description | CONN RCPT HSG 0.187 1POS NATURAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 172074-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.04000 | ¥1.04 |
10 | ¥0.86400 | ¥8.64 |
25 | ¥0.80520 | ¥20.13 |
50 | ¥0.76520 | ¥38.26 |
100 | ¥0.72300 | ¥72.30 |
250 | ¥0.67340 | ¥168.35 |
500 | ¥0.63452 | ¥317.26 |
1,000 | ¥0.60127 | ¥601.27 |
3,000 | ¥0.55693 | ¥1,670.79 |