173974-2 | ||
---|---|---|
DigiKey Part Number | A131039-ND | |
Manufacturer | ||
Manufacturer Product Number | 173974-2 | |
Description | CONN RCPT HSG 0.187 1POS BLACK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 173974-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
10 | ¥1.62200 | ¥16.22 |
100 | ¥1.35220 | ¥135.22 |
1,000 | ¥1.12396 | ¥1,123.96 |
5,000 | ¥0.94264 | ¥4,713.20 |
10,000 | ¥0.82870 | ¥8,287.00 |