521781-1 | ||
---|---|---|
DigiKey Part Number | A113884-ND | |
Manufacturer | ||
Manufacturer Product Number | 521781-1 | |
Description | CONN RCPT HSG 0.187 0.250 4POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm), 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 521781-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm), 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) and 0.250" (6.35mmm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.08000 | ¥14.08 |
10 | ¥12.91300 | ¥129.13 |
25 | ¥12.53160 | ¥313.29 |
50 | ¥12.40380 | ¥620.19 |
100 | ¥11.51230 | ¥1,151.23 |
250 | ¥11.32160 | ¥2,830.40 |
500 | ¥10.30390 | ¥5,151.95 |
1,000 | ¥9.22263 | ¥9,222.63 |
2,500 | ¥8.52301 | ¥21,307.52 |