521780-1 | ||
---|---|---|
DigiKey Part Number | A122002-ND | |
Manufacturer | ||
Manufacturer Product Number | 521780-1 | |
Description | CONN RCPT HSG 0.25 5POS NATURAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 521780-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 5 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.70000 | ¥17.70 |
10 | ¥15.80600 | ¥158.06 |
100 | ¥14.28410 | ¥1,428.41 |
1,000 | ¥11.55558 | ¥11,555.58 |
5,000 | ¥10.19136 | ¥50,956.80 |