63625-1 | ||
---|---|---|
DigiKey Part Number | A100792TR-ND - Tape & Reel (TR) A100792CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63625-1 | |
Description | CONN SPLICE 5000-16000 CMA CRIMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 5000-16000 CMA | |
Datasheet | Datasheet | |
EDA/CAD Models | 63625-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 5000-16000 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.73100 | ¥7.31 |
25 | ¥0.68320 | ¥17.08 |
50 | ¥0.64680 | ¥32.34 |
100 | ¥0.61160 | ¥61.16 |
250 | ¥0.56972 | ¥142.43 |
500 | ¥0.53672 | ¥268.36 |
1,000 | ¥0.50865 | ¥508.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.55964 | ¥1,958.74 |
7,000 | ¥0.50674 | ¥3,547.18 |
10,500 | ¥0.44549 | ¥4,677.64 |
35,000 | ¥0.39815 | ¥13,935.25 |
87,500 | ¥0.34525 | ¥30,209.38 |