62357-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62357-1

DigiKey Part Number
A29928TR-ND - Tape & Reel (TR)
A29928CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62357-1
Description
CONN SPLICE 7400-10000 CMA CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 7400-10000 CMA
Datasheet
 Datasheet
EDA/CAD Models
62357-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
7400-10000 CMA
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,835
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.84400¥8.44
25¥0.79040¥19.76
50¥0.75280¥37.64
100¥0.71770¥71.77
250¥0.67224¥168.06
500¥0.64010¥320.05
1,000¥0.60938¥609.38
2,500¥0.57122¥1,428.05
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,500¥0.48434¥6,054.25
25,000¥0.46122¥11,530.50
37,500¥0.44821¥16,807.88
62,500¥0.43235¥27,021.88
87,500¥0.42221¥36,943.38
125,000¥0.41172¥51,465.00
Manufacturers Standard Package