63933-1 | ||
---|---|---|
DigiKey Part Number | A111572TR-ND - Tape & Reel (TR) A111572CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63933-1 | |
Description | CONN QC RCPT 18-22AWG 0.250 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63933-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.293" (7.44mm) | |
Length - Overall | 0.771" (19.58mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.05900 | ¥10.59 |
25 | ¥0.98520 | ¥24.63 |
50 | ¥0.93420 | ¥46.71 |
100 | ¥0.88250 | ¥88.25 |
250 | ¥0.82192 | ¥205.48 |
500 | ¥0.77446 | ¥387.23 |
1,000 | ¥0.73392 | ¥733.92 |
2,500 | ¥0.67980 | ¥1,699.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.54113 | ¥6,493.56 |
36,000 | ¥0.48364 | ¥17,411.04 |
60,000 | ¥0.41938 | ¥25,162.80 |