1217113-1 | ||
---|---|---|
DigiKey Part Number | A110906TR-ND - Tape & Reel (TR) A110906CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1217113-1 | |
Description | CONN QC RCPT 18-22AWG 0.187 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.670" (17.02mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.50720 | ¥37.68 |
50 | ¥1.42840 | ¥71.42 |
100 | ¥1.35130 | ¥135.13 |
250 | ¥1.25832 | ¥314.58 |
500 | ¥1.18576 | ¥592.88 |
1,000 | ¥1.12361 | ¥1,123.61 |
2,500 | ¥1.04078 | ¥2,601.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥0.64207 | ¥38,524.20 |