360041-1 | ||
---|---|---|
DigiKey Part Number | A113502-ND | |
Manufacturer | ||
Manufacturer Product Number | 360041-1 | |
Description | CONN MALE TAB CAP 0.187 1POS NAT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Cap Connector Male, Tab Natural 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 360041-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cap | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) x 0.020" (0.51mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 360041-1 |
Environmental Information | 360041-1 Statement of Compliance |
EDA Models | 360041-1 Models |
3D Drawings | 360041-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.68300 | ¥36.83 |
25 | ¥3.66480 | ¥91.62 |
50 | ¥3.57360 | ¥178.68 |
100 | ¥3.06560 | ¥306.56 |
250 | ¥2.77280 | ¥693.20 |
500 | ¥2.61864 | ¥1,309.32 |
1,000 | ¥2.29518 | ¥2,295.18 |
2,500 | ¥2.26440 | ¥5,661.00 |
Attribute | Description |
---|---|
Other Names | 360041-1-ND -360041-1-SI A113502 |
Standard Package | 1 |