




9-1971773-2 | |
|---|---|
DigiKey Part Number | A118770-ND |
Manufacturer | |
Manufacturer Product Number | 9-1971773-2 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-1971773-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.70000 | ¥5.70 |
| 10 | ¥4.82300 | ¥48.23 |
| 25 | ¥4.51760 | ¥112.94 |
| 50 | ¥4.30020 | ¥215.01 |
| 100 | ¥4.09410 | ¥409.41 |
| 250 | ¥3.83752 | ¥959.38 |
| 500 | ¥3.65424 | ¥1,827.12 |
| 1,000 | ¥3.47966 | ¥3,479.66 |
| 2,500 | ¥3.26176 | ¥8,154.40 |










