


1971789-1 | |
|---|---|
DigiKey Part Number | A117355-ND |
Manufacturer | |
Manufacturer Product Number | 1971789-1 |
Description | CPA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Connector Position Assurance (CPA) For Power Triple Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1971789-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector Position Assurance (CPA) | |
Number of Positions | - | |
For Use With/Related Products | Power Triple Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.47000 | ¥2.47 |
| 10 | ¥2.09500 | ¥20.95 |
| 25 | ¥1.96480 | ¥49.12 |
| 50 | ¥1.86980 | ¥93.49 |
| 100 | ¥1.77970 | ¥177.97 |
| 250 | ¥1.66804 | ¥417.01 |
| 500 | ¥1.58838 | ¥794.19 |
| 1,000 | ¥1.51244 | ¥1,512.44 |
| 2,500 | ¥1.41764 | ¥3,544.10 |






















