




5-1971776-4 | |
|---|---|
DigiKey Part Number | A118800-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971776-4 |
Description | CONN PLUG HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971776-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.20000 | ¥9.20 |
| 10 | ¥7.80400 | ¥78.04 |
| 25 | ¥7.31600 | ¥182.90 |
| 50 | ¥6.96540 | ¥348.27 |
| 100 | ¥6.63250 | ¥663.25 |
| 250 | ¥6.21700 | ¥1,554.25 |
| 500 | ¥5.91986 | ¥2,959.93 |
| 1,000 | ¥5.63720 | ¥5,637.20 |
| 2,500 | ¥5.28431 | ¥13,210.77 |






