


1971780-2 | |
|---|---|
DigiKey Part Number | A117918TR-ND - Tape & Reel (TR) A117918CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971780-2 |
Description | CONN TAB 12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971780-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.44000 | ¥1.44 |
| 10 | ¥1.23100 | ¥12.31 |
| 25 | ¥1.15320 | ¥28.83 |
| 50 | ¥1.09580 | ¥54.79 |
| 100 | ¥1.04380 | ¥104.38 |
| 250 | ¥0.97840 | ¥244.60 |
| 500 | ¥0.93168 | ¥465.84 |
| 1,000 | ¥0.88712 | ¥887.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.78993 | ¥1,974.83 |
| 5,000 | ¥0.75220 | ¥3,761.00 |
| 7,500 | ¥0.73098 | ¥5,482.35 |
| 12,500 | ¥0.70509 | ¥8,813.62 |
| 17,500 | ¥0.68855 | ¥12,049.62 |
| 25,000 | ¥0.67144 | ¥16,786.00 |
| 62,500 | ¥0.62942 | ¥39,338.75 |
| 125,000 | ¥0.59941 | ¥74,926.25 |


























