5-1971875-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-1971875-4
TE Connectivity Power Triple Lock Connectors | Digi-Key Daily

5-1971875-4

DigiKey Part Number
A118823-ND
Manufacturer
Manufacturer Product Number
5-1971875-4
Description
CONN RCPT HSG 12POS 6.00MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1971875-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
3
Row Spacing
0.319" (8.10mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.57000¥11.57
10¥9.85200¥98.52
25¥9.23520¥230.88
50¥8.79340¥439.67
100¥8.37340¥837.34
250¥7.84864¥1,962.16
600¥7.37825¥4,426.95
1,200¥7.02608¥8,431.30
3,000¥6.58636¥19,759.08
Manufacturers Standard Package