


1971784-2 | |
|---|---|
DigiKey Part Number | A117922TR-ND - Tape & Reel (TR) A117922CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971784-2 |
Description | CONN TAB 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971784-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.70100 | ¥7.01 |
| 25 | ¥0.65760 | ¥16.44 |
| 50 | ¥0.62520 | ¥31.26 |
| 100 | ¥0.59550 | ¥59.55 |
| 250 | ¥0.55800 | ¥139.50 |
| 500 | ¥0.53124 | ¥265.62 |
| 1,000 | ¥0.50572 | ¥505.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,700 | ¥0.39191 | ¥1,450.07 |
| 7,400 | ¥0.37319 | ¥2,761.61 |
| 11,100 | ¥0.36265 | ¥4,025.41 |
| 18,500 | ¥0.34981 | ¥6,471.49 |
| 25,900 | ¥0.34160 | ¥8,847.44 |
| 37,000 | ¥0.33311 | ¥12,325.07 |
| 92,500 | ¥0.31226 | ¥28,884.05 |
| 185,000 | ¥0.31113 | ¥57,559.05 |






























