




5-2232264-3 | |
|---|---|
DigiKey Part Number | A118796-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232264-3 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232264-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.42000 | ¥8.42 |
| 10 | ¥7.19000 | ¥71.90 |
| 25 | ¥6.73440 | ¥168.36 |
| 50 | ¥6.41340 | ¥320.67 |
| 100 | ¥6.10650 | ¥610.65 |
| 250 | ¥5.72384 | ¥1,430.96 |
| 500 | ¥5.45060 | ¥2,725.30 |
| 1,200 | ¥5.12388 | ¥6,148.66 |
| 3,600 | ¥4.74182 | ¥17,070.55 |










