


1971784-1 | |
|---|---|
DigiKey Part Number | A115827TR-ND - Tape & Reel (TR) A115827CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971784-1 |
Description | CONN TAB 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971784-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.57500 | ¥5.75 |
| 25 | ¥0.53880 | ¥13.47 |
| 50 | ¥0.51200 | ¥25.60 |
| 100 | ¥0.48690 | ¥48.69 |
| 250 | ¥0.45632 | ¥114.08 |
| 500 | ¥0.43458 | ¥217.29 |
| 1,000 | ¥0.41383 | ¥413.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,700 | ¥0.35841 | ¥1,326.12 |
| 7,400 | ¥0.34126 | ¥2,525.32 |
| 11,100 | ¥0.33164 | ¥3,681.20 |
| 18,500 | ¥0.31989 | ¥5,917.97 |
| 25,900 | ¥0.31238 | ¥8,090.64 |
| 37,000 | ¥0.30462 | ¥11,270.94 |
| 92,500 | ¥0.28555 | ¥26,413.38 |
| 185,000 | ¥0.27193 | ¥50,307.05 |


























