1-1971875-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1971875-3
1-1971875-3
1-1971875-3

1-1971875-3

DigiKey Part Number
A115811-ND
Manufacturer
Manufacturer Product Number
1-1971875-3
Description
CONN RCPT HSG 9POS 6.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1971875-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
3
Row Spacing
0.319" (8.10mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.37000¥7.37
10¥6.24300¥62.43
25¥5.85400¥146.35
50¥5.57340¥278.67
100¥5.30680¥530.68
300¥4.91013¥1,473.04
500¥4.73630¥2,368.15
1,000¥4.51007¥4,510.07
2,500¥4.22772¥10,569.30
Manufacturers Standard Package