



1-1971875-7 | |
|---|---|
DigiKey Part Number | A115813-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971875-7 |
Description | CONN RCPT HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971875-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.70000 | ¥10.70 |
| 10 | ¥9.04900 | ¥90.49 |
| 25 | ¥8.48440 | ¥212.11 |
| 80 | ¥7.81400 | ¥625.12 |
| 160 | ¥7.44019 | ¥1,190.43 |
| 320 | ¥7.08478 | ¥2,267.13 |
| 560 | ¥6.81043 | ¥3,813.84 |
| 1,040 | ¥6.51924 | ¥6,780.01 |
| 2,560 | ¥6.11788 | ¥15,661.77 |









