1-1971772-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1971772-4
1-1971772-4
1-1971772-4
TE Connectivity Power Triple Lock Connectors | Digi-Key Daily

1-1971772-4

DigiKey Part Number
A115807-ND
Manufacturer
Manufacturer Product Number
1-1971772-4
Description
CONN RCPT HSG 4POS 6.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1971772-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,623
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥4.91000¥49.10
25¥4.60160¥115.04
50¥4.38260¥219.13
175¥4.01154¥702.02
350¥3.81989¥1,336.96
525¥3.71189¥1,948.74
1,050¥3.53460¥3,711.33
2,625¥3.31328¥8,697.36
Manufacturers Standard Package