


1971785-1 | |
|---|---|
DigiKey Part Number | A115828TR-ND - Tape & Reel (TR) A115828CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971785-1 |
Description | CONN FML SKT 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971785-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.77300 | ¥7.73 |
| 25 | ¥0.72560 | ¥18.14 |
| 50 | ¥0.69160 | ¥34.58 |
| 100 | ¥0.65840 | ¥65.84 |
| 250 | ¥0.61692 | ¥154.23 |
| 500 | ¥0.58728 | ¥293.64 |
| 1,000 | ¥0.55926 | ¥559.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,400 | ¥0.47845 | ¥2,105.18 |
| 8,800 | ¥0.45558 | ¥4,009.10 |
| 13,200 | ¥0.44273 | ¥5,844.04 |
| 22,000 | ¥0.42705 | ¥9,395.10 |
| 30,800 | ¥0.41703 | ¥12,844.52 |
| 44,000 | ¥0.40666 | ¥17,893.04 |
| 110,000 | ¥0.38122 | ¥41,934.20 |
| 220,000 | ¥0.36304 | ¥79,868.80 |























