




5-2232265-2 | |
|---|---|
DigiKey Part Number | A118773-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232265-2 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232265-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.14000 | ¥6.14 |
| 10 | ¥5.22600 | ¥52.26 |
| 25 | ¥4.89640 | ¥122.41 |
| 50 | ¥4.66140 | ¥233.07 |
| 100 | ¥4.43870 | ¥443.87 |
| 300 | ¥4.10663 | ¥1,231.99 |
| 600 | ¥3.91052 | ¥2,346.31 |
| 1,200 | ¥3.72383 | ¥4,468.60 |
| 2,700 | ¥3.51671 | ¥9,495.12 |











