1-1971776-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1971776-3
1-1971776-3
1-1971776-3

1-1971776-3

DigiKey Part Number
A115800-ND
Manufacturer
Manufacturer Product Number
1-1971776-3
Description
CONN PLUG HSG 6POS 6.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1971776-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
2
Row Spacing
0.319" (8.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,461
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.93000¥6.93
10¥5.89300¥58.93
25¥5.52080¥138.02
50¥5.25600¥262.80
100¥5.00430¥500.43
300¥4.63043¥1,389.13
600¥4.40917¥2,645.50
1,200¥4.19858¥5,038.30
2,700¥3.96512¥10,705.82
Manufacturers Standard Package