



1971778-3 | |
|---|---|
DigiKey Part Number | A115818-ND |
Manufacturer | |
Manufacturer Product Number | 1971778-3 |
Description | DBL ROW TPA DBL LOCK PLATE 6 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Plate For Power Triple Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1971778-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locking Plate | |
Number of Positions | 6 | |
For Use With/Related Products | Power Triple Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.37000 | ¥2.37 |
| 10 | ¥2.03400 | ¥20.34 |
| 25 | ¥1.90800 | ¥47.70 |
| 50 | ¥1.81680 | ¥90.84 |
| 100 | ¥1.73010 | ¥173.01 |
| 250 | ¥1.62184 | ¥405.46 |
| 500 | ¥1.54416 | ¥772.08 |
| 1,400 | ¥1.43586 | ¥2,010.20 |
| 2,800 | ¥1.36728 | ¥3,828.38 |











