




5-1971773-7 | |
|---|---|
DigiKey Part Number | A118788-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971773-7 |
Description | CONN PLUG HSG 5POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971773-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.00000 | ¥5.00 |
| 10 | ¥4.25300 | ¥42.53 |
| 25 | ¥3.98440 | ¥99.61 |
| 50 | ¥3.79340 | ¥189.67 |
| 100 | ¥3.61180 | ¥361.18 |
| 250 | ¥3.38540 | ¥846.35 |
| 500 | ¥3.22370 | ¥1,611.85 |
| 1,500 | ¥2.98315 | ¥4,474.73 |
| 3,000 | ¥2.84075 | ¥8,522.25 |








