4-1971772-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1971772-3
4-1971772-3
4-1971772-3
Taking Commercial Drone Reliability to New Heights

4-1971772-3

DigiKey Part Number
A128803-ND
Manufacturer
Manufacturer Product Number
4-1971772-3
Description
CONN RCPT HSG 3POS 6.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Yellow 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1971772-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
Glow Wire Compliant
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,919
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.23000¥6.23
10¥5.32300¥53.23
25¥4.98400¥124.60
50¥4.74740¥237.37
225¥4.26778¥960.25
450¥4.06398¥1,828.79
675¥3.94927¥2,665.76
1,125¥3.80941¥4,285.59
2,700¥3.58118¥9,669.19
Manufacturers Standard Package