4-1971773-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 347
Unit Price: ¥4.30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥2.67677
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,278
Unit Price: ¥5.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,619
Unit Price: ¥5.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥2.18448
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21,229
Unit Price: ¥5.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥1.73405
Datasheet
4-1971773-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1971773-3
4-1971773-3
4-1971773-3
Taking Commercial Drone Reliability to New Heights

4-1971773-3

DigiKey Part Number
A128804-ND
Manufacturer
Manufacturer Product Number
4-1971773-3
Description
CONN PLUG HSG 3POS 6.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Yellow 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1971773-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥2.67677¥53,535.40
Manufacturers Standard Package