


5-2232266-3 | |
|---|---|
DigiKey Part Number | A118797-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232266-3 |
Description | CONN PLUG HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232266-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.79000 | ¥9.79 |
| 10 | ¥8.29100 | ¥82.91 |
| 25 | ¥7.77160 | ¥194.29 |
| 50 | ¥7.39980 | ¥369.99 |
| 100 | ¥7.04680 | ¥704.68 |
| 250 | ¥6.60508 | ¥1,651.27 |
| 500 | ¥6.28942 | ¥3,144.71 |
| 1,800 | ¥5.74586 | ¥10,342.55 |
| 3,600 | ¥5.47174 | ¥19,698.26 |









