1971784-2-06-W9 | ||
---|---|---|
DigiKey Part Number | 1971784-2-06-W9-ND | |
Manufacturer | ||
Manufacturer Product Number | 1971784-2-06-W9 | |
Description | JUMPER - 1971784-2/A2103W/X 6" | |
Customer Reference | ||
Detailed Description | White 18 AWG Jumper Lead Tab to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Tab to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.42300 | ¥54.23 |
30 | ¥5.39833 | ¥161.95 |
50 | ¥5.21620 | ¥260.81 |
100 | ¥4.37390 | ¥437.39 |
250 | ¥4.10036 | ¥1,025.09 |
500 | ¥3.87256 | ¥1,936.28 |
1,000 | ¥3.39413 | ¥3,394.13 |
2,500 | ¥3.21187 | ¥8,029.67 |
5,000 | ¥2.96131 | ¥14,806.55 |